Siemens DIN Rail Mount Timer Relay, 24V ac, 3-Contact, 1 → 20s, 1-Function
- RS Stock No.:
- 746-5176
- Mfr. Part No.:
- 3RP1560-1SP30
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£129.87
(exc. VAT)
£155.84
(inc. VAT)
- RS Stock No.:
- 746-5176
- Mfr. Part No.:
- 3RP1560-1SP30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 V ac/dc, 200 → 240V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 1 → 20s | |
| Number of Contacts | 3 | |
| Number of Timer Functions | Single | |
| Time Increment | Seconds | |
| Maximum Voltage | 250 V dc, 400V ac | |
| Switch Configuration | 3P | |
| Terminal Type | Screw | |
| Power Supply | External | |
| Width | 22.5mm | |
| Minimum Voltage | 24V ac/dc | |
| Depth | 90mm | |
| Length | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 V ac/dc, 200 → 240V ac | ||
Mounting Type DIN Rail | ||
Time Range 1 → 20s | ||
Number of Contacts 3 | ||
Number of Timer Functions Single | ||
Time Increment Seconds | ||
Maximum Voltage 250 V dc, 400V ac | ||
Switch Configuration 3P | ||
Terminal Type Screw | ||
Power Supply External | ||
Width 22.5mm | ||
Minimum Voltage 24V ac/dc | ||
Depth 90mm | ||
Length 83mm | ||
- COO (Country of Origin):
- DE
Siemens Single Timer Relay
The Siemens 3RP15 single timer relay is a compact equipment with high precision. It performs the function of providing star delta circuit with time delay in the range of 1 second to 20 seconds. This timer relay is enabled with a comprehensive range of timing to suit a wide variety of applications. It satisfies all requirements like reliability, shock resistance, as well as standards governing interference immunity and suppression. This relay is used in control, starting, and protective circuits for all switching operations involving time delays. Its affordability, optimum space management, and high performance make it ideal for a wide range of applications in process control environments.
Features and Benefits
3PNO 3C/O contact configuration relay with output 3A at 250VAC
Multi supply voltage range 24V AC/DC and from 200VAC to 240VAC for added flexibility
LED for indicating timing relay on voltage
LED for indicating relay switched
Recovery time of 300 milliseconds
22.5mm wide housing and compact design
High functionality and excellent repetition accuracy of the selected operating time
Screw terminal type
Multi supply voltage range 24V AC/DC and from 200VAC to 240VAC for added flexibility
LED for indicating timing relay on voltage
LED for indicating relay switched
Recovery time of 300 milliseconds
22.5mm wide housing and compact design
High functionality and excellent repetition accuracy of the selected operating time
Screw terminal type
Applications
Textiles
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP20 rated
CCC certified
CSA certified
EAC certified
CE certified
UL approved
IEC 61000-4-2
IEC 61000-4-3
IEC 61000-4-4
IEC 61000-4-5
IEC 204-2
EN 61000-6-2
EN 61000-6-4
IEC 60068-2-27
IEC 60664
CCC certified
CSA certified
EAC certified
CE certified
UL approved
IEC 61000-4-2
IEC 61000-4-3
IEC 61000-4-4
IEC 61000-4-5
IEC 204-2
EN 61000-6-2
EN 61000-6-4
IEC 60068-2-27
IEC 60664

