- RS Stock No.:
- 746-3916
- Mfr. Part No.:
- H5CX-ASD-N
- Brand:
- Omron
3 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£202.60
(exc. VAT)
£243.12
(inc. VAT)
Units | Per unit |
1 - 4 | £202.60 |
5 - 9 | £194.50 |
10 + | £188.43 |
- RS Stock No.:
- 746-3916
- Mfr. Part No.:
- H5CX-ASD-N
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
2 Colour LCD, H5CX Series
Functions - 131,132,141,143,211,453,612, plus Omron codes: A3, B1, Z
4 digit, 2 colour display
4 digit, 2 colour display
Note
Note: stock numbers
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc, 24V ac |
Mounting Type | Panel Mount |
Mode of Operation | Flicker OFF, Flicker ON |
Time Range | 0.001 s → 9999h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Seconds |
Maximum Current | 0.1A |
Maximum Voltage | 30V dc |
Terminal Type | Screw |
Switch Configuration | SPST |
Width | 48mm |
Power Supply | External |
Minimum Voltage | 5V dc |
Depth | 84mm |
Series | H5CX |
Length | 48mm |
Minimum Current | 0.01A |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |