Schneider Electric DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 s → 100h,

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
742-3700
Mfr. Part No.:
RE88865125
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

250V

Terminal Type

Screw

Switch Configuration

SP

Power Supply

External

Width

22.5mm

Length

78mm

Depth

103.5mm

COO (Country of Origin):
FR