Omron H3DK Series DIN Rail Mount Timer Relay, 100 → 120V ac, 1 → 12s, 1-Function

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
733-4931
Mfr. Part No.:
H3DKHCLAC100120V
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

100 → 120V ac

Mounting Type

DIN Rail

Time Range

1 → 12 s, 10 → 120s

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Width

22.5mm

Maximum Operating Temperature

+55°C

Series

H3DK

Depth

100mm

Length

89.4mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

True Off Delay - H3DK-H Series


Set two time ranges with each timer from 0.1 → 12 seconds (S Series) and from 1 → 120 seconds (L Series)
Operating mode: Power OFF Delay
DIN rail track mounting
Operating/resetting method: Instantaneous operation/time-limit reset
6 terminals
Insulation resistance: 100 MΩ min. at 500 Vdc
Protection class rating: IP30 (Terminal block: IP20)

Approvals

CE, cURus, CCC, LR


True Off Delay