Phoenix Contact ETD-BL-1T-ON-CC-300S Series DIN Rail Mount Timer Relay, 19.2 → 30V dc, 1-Contact, 3 →
- RS Stock No.:
- 684-3664
- Mfr. Part No.:
- 2917421
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.84
(exc. VAT)
£71.81
(inc. VAT)
- RS Stock No.:
- 684-3664
- Mfr. Part No.:
- 2917421
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 19.2 → 30V dc | |
| Mounting Type | DIN Rail | |
| Time Range | 3 → 300s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Time Increment | Seconds | |
| Terminal Type | Screw | |
| Switch Configuration | SPDT | |
| Width | 6.2mm | |
| Power Supply | External | |
| Series | ETD-BL-1T-ON-CC-300S | |
| Length | 80mm | |
| Depth | 86mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 19.2 → 30V dc | ||
Mounting Type DIN Rail | ||
Time Range 3 → 300s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Time Increment Seconds | ||
Terminal Type Screw | ||
Switch Configuration SPDT | ||
Width 6.2mm | ||
Power Supply External | ||
Series ETD-BL-1T-ON-CC-300S | ||
Length 80mm | ||
Depth 86mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE

