Phoenix Contact ETD-BL-1T-ON-CC- 10S Series DIN Rail Mount Timer Relay, 19.2 → 30V dc, 1-Contact, 0.1 →
- RS Stock No.:
- 684-3660
- Mfr. Part No.:
- 2917418
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-3660
- Mfr. Part No.:
- 2917418
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 19.2 → 30V dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | ON Delay with Control Contact | |
| Time Range | 0.1 → 10s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Time Increment | Seconds | |
| Switch Configuration | SPDT | |
| Terminal Type | Spring Clamp | |
| Width | 6.2mm | |
| Power Supply | External | |
| Length | 80mm | |
| Series | ETD-BL-1T-ON-CC- 10S | |
| Depth | 86mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 19.2 → 30V dc | ||
Mounting Type DIN Rail | ||
Mode of Operation ON Delay with Control Contact | ||
Time Range 0.1 → 10s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Time Increment Seconds | ||
Switch Configuration SPDT | ||
Terminal Type Spring Clamp | ||
Width 6.2mm | ||
Power Supply External | ||
Length 80mm | ||
Series ETD-BL-1T-ON-CC- 10S | ||
Depth 86mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
6.2mm Compact, On-Delay with Control Contact
Narrow 6.2 mm housing
On delay with control contact
Time range adjustable using thumbwheel
LED status display
On delay with control contact
Time range adjustable using thumbwheel
LED status display
