Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac, 0.1 → 60 s, 1 → 100 h, 1
- RS Stock No.:
- 609-8283
- Mfr. Part No.:
- RE11LCBM
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.79
(exc. VAT)
£69.35
(inc. VAT)
- RS Stock No.:
- 609-8283
- Mfr. Part No.:
- RE11LCBM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24 → 240V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 0.1 → 60 s, 1 → 100 h, 1 → 60min | |
| Number of Timer Functions | Single | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 250V | |
| Terminal Type | Screw | |
| Power Supply | External | |
| Width | 17.5mm | |
| Length | 81mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 72mm | |
| Time Delay | <=350ms | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24 → 240V ac | ||
Mounting Type DIN Rail | ||
Time Range 0.1 → 60 s, 1 → 100 h, 1 → 60min | ||
Number of Timer Functions Single | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 250V | ||
Terminal Type Screw | ||
Power Supply External | ||
Width 17.5mm | ||
Length 81mm | ||
Maximum Operating Temperature +60°C | ||
Depth 72mm | ||
Time Delay <=350ms | ||
Minimum Operating Temperature -20°C | ||

