Wieland DIN Rail Mount Time Delay Relay, 230V ac, 0.2 → 60 h, 0.2 → 60 min, 0.2 → 60s, 1-Function,

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
512-7481
Mfr. Part No.:
R2.027.0050.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Supply Voltage

230V ac

Mounting Type

DIN Rail

Time Range

0.2 → 60 h, 0.2 → 60 min, 0.2 → 60s

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

230V ac

Power Supply

External

Width

72mm

Maximum Operating Temperature

+55°C

Length

72mm

Depth

132.5mm

Minimum Operating Temperature

-10°C

RoHS Status: Not Applicable

DZA electro-mechanical timer relay


DZA 52-SL delayed-response timer relay6 time periods72 x 72 mm housingFor installation and removal1 instant changeover relay1 timer changeover relayB5 socket board for installation and removal

Approvals

GL, UL, CSA, LRS, BV