Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05-10

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
511-7276
Mfr. Part No.:
87.02.0.240.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Time Range

0.05-10 min, 0.05-10 s, 0.05-60h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

DPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Minimum Voltage

20.4V ac/dc

Length

78.8mm

Series

87 Series

Depth

101mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN