Finder 80 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 24h,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
511-7226
Mfr. Part No.:
80.61.0.240.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

400V ac

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Minimum Voltage

250V ac

Series

80 Series

Depth

60.8mm

Length

88.8mm

Maximum Operating Temperature

+50°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

100ms