Crouzet Panel Mount Timer Relay, 24V dc, 0.1 → 1s, 1-Function

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
433-3900
Mfr. Part No.:
88901302
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24V dc

Mounting Type

Panel Mount

Time Range

0.1 → 1s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR

Crouzet Single-Function Timer Relay


The Crouzet single-function ON delay timer relay is a compact device with a solid-state output. It performs the function of providing on delay in the range of 0.1 second to 1 second. It has short circuit protection, reverse polarity protection and LED indication of the power and output.

Features and Benefits


• Minimum pulse duration is typically 30ms
• Panel mount pushbutton-type timer
• solid-state contact configuration
• 10 timing ranges from 0.05 seconds to 60 minutes
• Supply is 24VDC and 200mA
• Screw or spring terminals
• Fast adjustment of timing period on PLCs

Applications



Textiles
• Chemical industry
• Mining
• Irrigation
• Raw material handling
• Food and beverages
• Industrial process control

Certifications



IP10 rated
• IP65 rated