Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
363-1275
Mfr. Part No.:
88 865 185
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac

Maximum Operating Temperature

+60°C

Length

78mm

Depth

95mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR

Approvals

UL, C-UL

Standards

IEC, 61812-1, CE Compliant