Brodersen Systems XMW-D1 Series DIN Rail Mount Timer Relay, 10.5 → 265V ac/dc, 1-Contact, 0 → 60 min, 0
- RS Stock No.:
- 308-0784
- Mfr. Part No.:
- XMW-D1
- Brand:
- Brodersen Systems
Stock information currently inaccessible
- RS Stock No.:
- 308-0784
- Mfr. Part No.:
- XMW-D1
- Brand:
- Brodersen Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brodersen Systems | |
| Supply Voltage | 10.5 → 265V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start | |
| Time Range | 0 → 60 min, 0 → 60s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Maximum Voltage | 265V ac/dc | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Width | 53.5mm | |
| Power Supply | External | |
| Minimum Voltage | 10.5 V ac/dc, 24V dc | |
| Series | XMW-D1 | |
| Depth | 27mm | |
| Length | 75mm | |
| Maximum Operating Temperature | +55°C | |
| Contact Material | Silver Nickel | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Brodersen Systems | ||
Supply Voltage 10.5 → 265V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start | ||
Time Range 0 → 60 min, 0 → 60s | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Maximum Voltage 265V ac/dc | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Width 53.5mm | ||
Power Supply External | ||
Minimum Voltage 10.5 V ac/dc, 24V dc | ||
Series XMW-D1 | ||
Depth 27mm | ||
Length 75mm | ||
Maximum Operating Temperature +55°C | ||
Contact Material Silver Nickel | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DK
Brodersen Systems Multi-function Timer Relay
The Brodersen Systems XMW series multi-function timer relay is solid-state, compact equipment with high precision and a wide range of programming features. It performs different delay functions like asymmetrical recycler with pause start, asymmetrical recycler with pulse start, delay pulse, OFF pulse, ON delay, ON pulse, ON pulse with control switch, one-shot asymmetrical with control switch, one-shot asymmetrical without control switch, release delay, release true OFF delay in the range of 0 seconds to 60 minutes. This timer has intuitive programming, which makes it easy to use and quick to configure. For selecting time delay range and function, there are two selectable rotary switches on the front of the unit. It is affordable. Its high performance makes it ideal for a wide range of applications in process control environments. Full linearity between the ranges is provided and any adjustment made to a specific time in seconds will give the same time in minutes, just by operating the range switch.
Features and Benefits
SPDT contact configuration
The supply voltage ranges between 10.5VAC to 265VAC and 10.5VDC to 265VDC
1 changeover relay output contact of 8A
DIN rail mounting
LED indication of output relay energisation
Screw type terminal
Multiple timing range available between 0.6s to 60min like 0.6s to 6s, 6s to 60s, 0.6min to 6min, 6min to 60min
Handles a wide range of applications through 13 different operating modes
Intermittent flashing of LED indicating the time period
The supply voltage ranges between 10.5VAC to 265VAC and 10.5VDC to 265VDC
1 changeover relay output contact of 8A
DIN rail mounting
LED indication of output relay energisation
Screw type terminal
Multiple timing range available between 0.6s to 60min like 0.6s to 6s, 6s to 60s, 0.6min to 6min, 6min to 60min
Handles a wide range of applications through 13 different operating modes
Intermittent flashing of LED indicating the time period
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP20 rated
EN 50081-1
EN 50082-2
EN 60950
EN 50081-1
EN 50082-2
EN 60950
