Crouzet Panel Mount Timer Relay, 24 → 48 V ac/dc, 12V dc, 2-Contact, 0.01 s → 9999h, DPDT
- RS Stock No.:
- 305-5817
- Mfr. Part No.:
- 88857103
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 305-5817
- Mfr. Part No.:
- 88857103
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 → 48 V ac/dc, 12V dc | |
| Mounting Type | Panel Mount | |
| Time Range | 0.01 s → 9999h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 48V ac/dc | |
| Terminal Type | 11-Pin Connector | |
| Switch Configuration | DPDT | |
| Minimum Voltage | 24V ac/dc | |
| Width | 48mm | |
| Power Supply | Internal | |
| Depth | 90.2mm | |
| Maximum Operating Temperature | +60°C | |
| Length | 48mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 → 48 V ac/dc, 12V dc | ||
Mounting Type Panel Mount | ||
Time Range 0.01 s → 9999h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 48V ac/dc | ||
Terminal Type 11-Pin Connector | ||
Switch Configuration DPDT | ||
Minimum Voltage 24V ac/dc | ||
Width 48mm | ||
Power Supply Internal | ||
Depth 90.2mm | ||
Maximum Operating Temperature +60°C | ||
Length 48mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- FR

