Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600s, DPDT
- RS Stock No.:
- 264-1674
- Mfr. Part No.:
- H3YN-2-B AC100-120
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 264-1674
- Mfr. Part No.:
- H3YN-2-B AC100-120
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron timer has 100-120 VAC supply voltage and 5 A rated current, 8 pin contact with plug-in terminal.
DPDT contact
Time range - 0.1 s - 10 m
Time range - 0.1 s - 10 m
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100-120V ac |
Mounting Type | Plug In |
Mode of Operation | Multifunction |
Time Range | 0.1 → 600s |
Number of Contacts | 4 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Related links
- Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600s, DPDT
- Omron H3YN Series Panel Mount Timer Relay, 100 → 120V ac,...
- Omron H3YN Series Panel Mount Timer Relay, 100 → 120V ac,...
- Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600s, 4PDT
- Omron H3YN Series Panel Mount Timer Relay, 100 → 120V ac,...
- Omron H3YN Series Panel Mount Timer Relay, 100 → 120V ac,...
- Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600min, DPDT
- Omron Plug In Timer Relay, 48V dc, 4-Contact, 0.1 → 600s, DPDT