Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 0.1 → 4320000s, SPDT
- RS Stock No.:
- 264-1655
- Mfr. Part No.:
- H3DT-N1 AC/DC24-240
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 264-1655
- Mfr. Part No.:
- H3DT-N1 AC/DC24-240
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron timer has 24-240 VAC/VDC supply voltage and 5 A rated current with 1 SPDT contact and 17.5 mm size.
DIN rail mounting
Time range - 0.1 s - 1200 h
Push-in terminal
Time range - 0.1 s - 1200 h
Push-in terminal
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24-240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Multifunction |
Time Range | 0.1 → 4320000s |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPDT |
Related links
- Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 →...
- Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 0.1 →...
- Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 →...
- Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 0.1 →...
- Omron H3DK-M Series DIN Rail Mount Timer Relay, 24-240V ac/dc,...
- Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 1 →...
- Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 1 →...
- Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 0.1 →...