Omron DIN Rail Mount Timer Relay, 200-240V ac, 2-Contact, 1 → 120s, 1-Function, SPDT
- RS Stock No.:
- 264-1651
- Mfr. Part No.:
- H3DT-HDL AC200-240V
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£91.20
(exc. VAT)
£109.44
(inc. VAT)
- RS Stock No.:
- 264-1651
- Mfr. Part No.:
- H3DT-HDL AC200-240V
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 200-240V ac | |
| Mounting Type | DIN Rail | |
| Mode of Operation | OFF Delay | |
| Time Range | 1 → 120s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 200-240V ac | ||
Mounting Type DIN Rail | ||
Mode of Operation OFF Delay | ||
Time Range 1 → 120s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
The Omron timer has 200-240 VAC/VDC supply voltage and 5 A rated current with SPDT contact and 17.5 mm size.
DIN rail mounting
Time range -1 s - 120 s
Push-in terminal
Time range -1 s - 120 s
Push-in terminal

