Omron Plug In Timer Relay, 200-240V ac, 2-Contact, 0.05-12min, DPDT
- RS Stock No.:
- 264-1632
- Mfr. Part No.:
- H3CR-H8L AC200-240 M
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£98.37
(exc. VAT)
£118.04
(inc. VAT)
- RS Stock No.:
- 264-1632
- Mfr. Part No.:
- H3CR-H8L AC200-240 M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 200-240V ac | |
| Mounting Type | Plug In | |
| Mode of Operation | OFF Delay | |
| Time Range | 0.05-12min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Timer Relay | |
| Contact Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 200-240V ac | ||
Mounting Type Plug In | ||
Mode of Operation OFF Delay | ||
Time Range 0.05-12min | ||
Number of Contacts 2 | ||
Number of Timer Functions Timer Relay | ||
Contact Configuration DPDT | ||
The Omron timer has 200-240 VAC/VDC supply voltage, 5 A rated current and 8 pin contact with plug-in terminal.
DPDT contact
Size - 1/16DIN (48 x 48 mm)
Time range - 0.05 - 12 m
Size - 1/16DIN (48 x 48 mm)
Time range - 0.05 - 12 m

