Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 240V ac, 1-Contact, 1 Secs, 100 Hrs, 2-Function, SPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
247-2257
Mfr. Part No.:
RE17RAMU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

240V ac

Mounting Type

DIN Rail

Time Range

1 Secs, 100 Hrs

Number of Contacts

1

Number of Timer Functions

Dual Function

Contact Configuration

SPDT

Switch Configuration

SPST

Terminal Type

Screw

Series

Harmony Time

COO (Country of Origin):
ID
The Schneider Electric dual function relay operates voltage 24 to 240 V ac/dc and suitable for DIN Rail mounting. It is compact in size and it used time range 1 s to 100 h. It has 120 ms on de-energisation typical reset time and its nominal current id 8 A.

Ambient air temperature for operation -20 to 60 °C
IP degree of protection IP20