Eaton DIN Rail Mount Time Delay Relay, 400V ac, 2-Contact, 3 → 6s, 1-Function, SPST
- RS Stock No.:
- 225-8302
- Mfr. Part No.:
- ETR4-51-W
- Brand:
- Moeller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£86.42
(exc. VAT)
£103.70
(inc. VAT)
- RS Stock No.:
- 225-8302
- Mfr. Part No.:
- ETR4-51-W
- Brand:
- Moeller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moeller | |
| Supply Voltage | 400V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 3 → 6s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPST | |
| Time Increment | Seconds | |
| Maximum Voltage | 400V ac | |
| Terminal Type | Screw | |
| Switch Configuration | DPDT | |
| Width | 22.5mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +60°C | |
| Depth | 103mm | |
| Length | 82.5mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Moeller | ||
Supply Voltage 400V ac | ||
Mounting Type DIN Rail | ||
Time Range 3 → 6s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration SPST | ||
Time Increment Seconds | ||
Maximum Voltage 400V ac | ||
Terminal Type Screw | ||
Switch Configuration DPDT | ||
Width 22.5mm | ||
Power Supply External | ||
Maximum Operating Temperature +60°C | ||
Depth 103mm | ||
Length 82.5mm | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Eaton Timer Relay - ETR4
Eaton ETR4 series of timing relays have been created and designed to time events through opening or closing contacts, before during or after a specified set time period. The ETR4 series of timer relays are ideal for industrial automation systems. These timer relays are a type of control relay with a time delay built in offering simple and fast set up and installation, high performance and reliability.
Users will find that timer relays can typically be found within industrial applications as they play a substantial role in industrial processes. Common applications include lighting circuits, motor start control, sensitive equipment, safety control, conveyor belt sequence delay, machine, single machine automation, buildings, door locks and roller shutters HVAC, fans and water systems.

