Brodersen DIN Rail Mount Time Delay Relay, 110/120V ac/dc, 0.1 s → 10min

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-1326
Mfr. Part No.:
SXM-DD.115/RS
Brand:
Brodersen
Find similar products by selecting one or more attributes.
Select all

Brand

Brodersen

Supply Voltage

110/120 V ac/dc, 12 → 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 10min

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Voltage

48V dc

Terminal Type

Screw

Width

53.5mm

Power Supply

External

Minimum Voltage

12V dc

Maximum Operating Temperature

+55°C

Depth

27mm

Length

75mm

Minimum Operating Temperature

-20°C