Brodersen DIN Rail Mount Time Delay Relay, 12 → 24V ac/dc, 0.1 s → 10min

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-1310
Mfr. Part No.:
SXM-DD.230/RS
Brand:
Brodersen
Find similar products by selecting one or more attributes.
Select all

Brand

Brodersen

Supply Voltage

12 → 24 V ac/dc, 220/240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 10min

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Voltage

48 V dc, 240V ac

Terminal Type

Screw

Minimum Voltage

12V ac/dc

Width

53.5mm

Power Supply

External

Maximum Operating Temperature

+55°C

Depth

27mm

Length

75mm

Minimum Operating Temperature

-20°C