Tempatron DIN Rail, Panel Mount Timer Relay, 230V ac, 2-Contact, 3 s → 30min, 1-Function, DPDT
- RS Stock No.:
- 217-1390
- Mfr. Part No.:
- TT4802-11
- Brand:
- Tempatron
Stock information currently inaccessible
- RS Stock No.:
- 217-1390
- Mfr. Part No.:
- TT4802-11
- Brand:
- Tempatron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Supply Voltage | 230V ac | |
| Mounting Type | DIN Rail, Panel Mount | |
| Mode of Operation | True OFF Delay Deenergise | |
| Time Range | 3 s → 30min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Minutes, Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 30 V dc, 230V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | 11-Pin Connector | |
| Power Supply | External | |
| Width | 48mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 106mm | |
| Length | 48mm | |
| Time Delay | (Reset) 100ms | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Supply Voltage 230V ac | ||
Mounting Type DIN Rail, Panel Mount | ||
Mode of Operation True OFF Delay Deenergise | ||
Time Range 3 s → 30min | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Minutes, Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 30 V dc, 230V ac | ||
Switch Configuration DPDT | ||
Terminal Type 11-Pin Connector | ||
Power Supply External | ||
Width 48mm | ||
Maximum Operating Temperature +60°C | ||
Depth 106mm | ||
Length 48mm | ||
Time Delay (Reset) 100ms | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB
