RS PRO Plug In Timer Relay, 230V ac, 2-Contact, 2 → 60s, 1-Function, DPDT
- RS Stock No.:
- 179-2932
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2932
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 230V ac | |
| Mounting Type | Plug In | |
| Mode of Operation | ON Delay | |
| Time Range | 2 → 60s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 230V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | 8-Pin Connector | |
| Width | 21.5mm | |
| Depth | 2.8mm | |
| Length | 53mm | |
| Time Delay | 0.2s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 230V ac | ||
Mounting Type Plug In | ||
Mode of Operation ON Delay | ||
Time Range 2 → 60s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 230V ac | ||
Switch Configuration DPDT | ||
Terminal Type 8-Pin Connector | ||
Width 21.5mm | ||
Depth 2.8mm | ||
Length 53mm | ||
Time Delay 0.2s | ||
- COO (Country of Origin):
- CN
