Siemens 3RP20 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-9398
Mfr. Part No.:
3RP2005-2BW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Cage Clamp

Width

73mm

Minimum Voltage

24V ac/dc

Power Supply

External

Maximum Operating Temperature

+60°C

Series

3RP20

Length

45mm

Depth

60mm

Priced to Clear

Yes

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CZ