ABB DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 10min,
- RS Stock No.:
- 333-818
- Mfr. Part No.:
- 1SVR630120R3300 - CT-ARS.22
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£127.59
(exc. VAT)
£153.11
(inc. VAT)
- RS Stock No.:
- 333-818
- Mfr. Part No.:
- 1SVR630120R3300 - CT-ARS.22
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Supply Voltage | 24 → 240 V ac, 24 → 48V dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.05 s → 10min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Minutes, Seconds | |
| Terminal Type | Cage Clamp | |
| Switch Configuration | DPDT | |
| Width | 22.5mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +60°C | |
| Length | 78mm | |
| Depth | 100mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Supply Voltage 24 → 240 V ac, 24 → 48V dc | ||
Mounting Type DIN Rail | ||
Time Range 0.05 s → 10min | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Minutes, Seconds | ||
Terminal Type Cage Clamp | ||
Switch Configuration DPDT | ||
Width 22.5mm | ||
Power Supply External | ||
Maximum Operating Temperature +60°C | ||
Length 78mm | ||
Depth 100mm | ||
Minimum Operating Temperature -25°C | ||
CT-ARS - True Off Delay
Function - 311
7 time ranges
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide
7 time ranges
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide
Standards
IEC/EN61812-1
Approvals
cULus, GL, GOST, CCC, CE, C-tick
True Off Delay

