DPDT on delay timer,0.6-60sec 115Vac
- RS Stock No.:
- 329-525
- Mfr. Part No.:
- 88 888 135
- Brand:
- Crouzet
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 329-525
- Mfr. Part No.:
- 88 888 135
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 115V ac | |
| Mounting Type | Panel Mount | |
| Time Range | 0.6 → 60s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Time Increment | Seconds | |
| Maximum Voltage | 220V ac | |
| Switch Configuration | DPDT | |
| Width | 36mm | |
| Power Supply | External | |
| Depth | 62mm | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 115V ac | ||
Mounting Type Panel Mount | ||
Time Range 0.6 → 60s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Time Increment Seconds | ||
Maximum Voltage 220V ac | ||
Switch Configuration DPDT | ||
Width 36mm | ||
Power Supply External | ||
Depth 62mm | ||
Length 36mm | ||
Non Compliant
