ABB Time Delay Relay, 12 → 240 V ac, 12 → 48V dc, 2-Contact, 0.05 s → 100h, DPDT
- RS Stock No.:
- 185-924
- Mfr. Part No.:
- 1SVR500020R1100 - CT-MFD.21
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£67.70
(exc. VAT)
£81.24
(inc. VAT)
- RS Stock No.:
- 185-924
- Mfr. Part No.:
- 1SVR500020R1100 - CT-MFD.21
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Supply Voltage | 12 → 240 V ac, 12 → 48V dc | |
| Time Range | 0.05 s → 100h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 250V | |
| Switch Configuration | SPDT | |
| Power Supply | External | |
| Width | 22.5mm | |
| Minimum Voltage | 12V | |
| Length | 78mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 100mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Supply Voltage 12 → 240 V ac, 12 → 48V dc | ||
Time Range 0.05 s → 100h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 250V | ||
Switch Configuration SPDT | ||
Power Supply External | ||
Width 22.5mm | ||
Minimum Voltage 12V | ||
Length 78mm | ||
Maximum Operating Temperature +60°C | ||
Depth 100mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE

