Grasslin Panel Mount Timer Surface Mount Timer Switch 240 V ac, 1-Channel
- RS Stock No.:
- 881-3536
- Mfr. Part No.:
- FM1D20A-240
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-3536
- Mfr. Part No.:
- FM1D20A-240
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 240 V ac | |
| Type | Panel Mount Timer | |
| Number of Channels | 1 | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPDT | |
| Height | 60.1mm | |
| Depth | 60.1mm | |
| Memory Spaces | 20 | |
| Battery Life | 8yr | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 240 V ac | ||
Type Panel Mount Timer | ||
Number of Channels 1 | ||
Terminal Type Quick Connect | ||
Contact Configuration SPDT | ||
Height 60.1mm | ||
Depth 60.1mm | ||
Memory Spaces 20 | ||
Battery Life 8yr | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
