Grasslin Short Range Cycle Timer Surface Mount Timer Switch 240 V ac, 1-Channel

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-3328
Mfr. Part No.:
C8865
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Supply Voltage

240 V ac

Type

Short Range Cycle Timer

Number of Channels

1

Segment Length

30 sec

Terminal Type

Screw

Contact Configuration

SPDT

Height

190.7mm

Depth

76.2mm