2 Channel Analogue DIN Rail Time Switch Measures Hours, 230 V ac
- RS Stock No.:
- 821-5039
- Mfr. Part No.:
- SUL188g
- Brand:
- Theben / Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-5039
- Mfr. Part No.:
- SUL188g
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Number of Channels | 2 | |
| Units Measured | Hours | |
| Segment Length | 24 h | |
| Contact Configuration | SPDT | |
| Height | 90mm | |
| Depth | 65.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Number of Channels 2 | ||
Units Measured Hours | ||
Segment Length 24 h | ||
Contact Configuration SPDT | ||
Height 90mm | ||
Depth 65.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
