Analogue DIN Rail Time Switch, 230 V ac
- RS Stock No.:
- 821-5036
- Mfr. Part No.:
- DIMAX 532 Plus
- Brand:
- Theben / Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-5036
- Mfr. Part No.:
- DIMAX 532 Plus
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Contact Configuration | SPDT | |
| Height | 85.5mm | |
| Depth | 65.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Contact Configuration SPDT | ||
Height 85.5mm | ||
Depth 65.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB