1 Channel Analogue DIN Rail Time Switch Measures Hours, Minutes, Seconds, 220 → 240 V
- RS Stock No.:
- 817-9202
- Mfr. Part No.:
- 01.28.0001.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.41
(exc. VAT)
£47.29
(inc. VAT)
- RS Stock No.:
- 817-9202
- Mfr. Part No.:
- 01.28.0001.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 220 → 240 V | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours, Minutes, Seconds | |
| Segment Length | 30 min | |
| Contact Configuration | SPDT | |
| Height | 45mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 220 → 240 V | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours, Minutes, Seconds | ||
Segment Length 30 min | ||
Contact Configuration SPDT | ||
Height 45mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- DE

