2 Channel Digital DIN Rail Time Switch Measures Hours, 230 → 240 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
738-8710
Mfr. Part No.:
SELEKTA 172 top2
Brand:
Theben / Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Theben / Timeguard

Supply Voltage

230 → 240 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours

Segment Length

1 min

Contact Configuration

DPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

84

Battery Life

10yr

COO (Country of Origin):
DE