Light Sensitive Timer Light Switch, 230 V ac
- RS Stock No.:
- 513-4782
- Mfr. Part No.:
- 18.18.0001.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 513-4782
- Mfr. Part No.:
- 18.18.0001.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 230 V ac | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| Height | 111mm | |
| Depth | 43mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 230 V ac | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
Height 111mm | ||
Depth 43mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
