Grasslin Analogue Surface Mount Timer Switch 220 → 240 V ac, 1-Channel
- RS Stock No.:
- 512-9617
- Mfr. Part No.:
- TACTIC 171.2
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-9617
- Mfr. Part No.:
- TACTIC 171.2
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 220 → 240 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours, Minutes | |
| Segment Length | 15 (Daily) min, 2 (Weekly) h | |
| Contact Configuration | SPDT | |
| Height | 72mm | |
| Depth | 34.5mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 220 → 240 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours, Minutes | ||
Segment Length 15 (Daily) min, 2 (Weekly) h | ||
Contact Configuration SPDT | ||
Height 72mm | ||
Depth 34.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
