Theben / Timeguard Digital Surface Mount Time Switch 220 V ac, 2-Channel
- RS Stock No.:
- 407-7694
- Mfr. Part No.:
- 6360002
- Brand:
- Theben / Timeguard
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 407-7694
- Mfr. Part No.:
- 6360002
- Brand:
- Theben / Timeguard
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 220 V ac | |
| Type | Digital | |
| Number of Channels | 2 | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Height | 104mm | |
| Depth | 69mm | |
| Memory Spaces | 42 | |
| Battery Life | 10yr | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 220 V ac | ||
Type Digital | ||
Number of Channels 2 | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Height 104mm | ||
Depth 69mm | ||
Memory Spaces 42 | ||
Battery Life 10yr | ||
- COO (Country of Origin):
- DE
TR635S / TR636S time switches
Digital modular weekly time switches that can be front or rear-mounted in cabinets.
Electrical connections protected by removable hood.
Random switching + holiday programme.
Pulse programme + cyclic programme.
Automatic summer / winter time change.
1-minute minimum interval.
Pull-out base for surface mounting.
Electrical connections protected by removable hood.
Random switching + holiday programme.
Pulse programme + cyclic programme.
Automatic summer / winter time change.
1-minute minimum interval.
Pull-out base for surface mounting.
Digital
