Finder Digital Time Switch 12 → 24 V ac/dc
- RS Stock No.:
- 257-7336
- Mfr. Part No.:
- 126100240000
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£123.18
(exc. VAT)
£147.82
(inc. VAT)
- RS Stock No.:
- 257-7336
- Mfr. Part No.:
- 126100240000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Supply Voltage | 12 → 24 V ac/dc | |
| Type | Digital | |
| Units Measured | Weekly | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Supply Voltage 12 → 24 V ac/dc | ||
Type Digital | ||
Units Measured Weekly | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Finder Time switch use for daily time setting and weekly time setting.
Digital Astro-switch

