Schneider Electric Mechanical Time Switch Time Switch 230 V ac, 1-Channel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£267.24

(exc. VAT)

£320.69

(inc. VAT)

RS Stock No.:
248-3979
Mfr. Part No.:
CCT15365
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

230 V ac

Type

Mechanical Time Switch

Number of Channels

1

Units Measured

Hours

COO (Country of Origin):
DE
The Schneider Electric Acti 9 series of mechanical time switch used minimum switching time 15 min. and has screw less terminals. It has 6 years of battery life and used manual time changeover setting.

IP degree of protection IP20
Ambient air temperature for operation -20 to 55 °C