Timer Light Switch, 230 V ac

Stock information currently inaccessible
RS Stock No.:
177-1022
Mfr. Part No.:
7LF6111
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

230 V ac

Terminal Type

Wire Lead

Contact Configuration

1NO

Height

90mm

Depth

71mm

COO (Country of Origin):
DE
Stairwell light timer switch 4-wire input L or N-keying, resettable for 230 V contact 2000 W