Timer Light Switch, 230 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-1021
Mfr. Part No.:
7LF6110
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

230 V ac

Terminal Type

Wire Lead

Contact Configuration

NO

Height

90mm

Depth

71mm

COO (Country of Origin):
DE

Siemens Light Timer


The Siemens light timer is a stairwell switch 3 wire input l-keying, there is no resetting for 230V contact 2000W. It is rated 230VAC input voltage. This timer has a wire lead type terminal.

Features and Benefits


• Adjustment range 0.5 to 10min
• No contact configuration
• Product lifecycle (PLM)PM300:active product

Applications


• Industrial use