Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 548-0956
- Mfr. Part No.:
- ETS90XA
- Brand:
- Assemtech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assemtech | |
| Mounting Orientation | Horizontal | |
| Electrical Output | Logic | |
| Maximum Current | 25mA | |
| Maximum DC Voltage | 24V | |
| Terminal Type | Screw | |
| Width | 25.5mm | |
| Depth | 41.5mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +75°C | |
Select all | ||
|---|---|---|
Brand Assemtech | ||
Mounting Orientation Horizontal | ||
Electrical Output Logic | ||
Maximum Current 25mA | ||
Maximum DC Voltage 24V | ||
Terminal Type Screw | ||
Width 25.5mm | ||
Depth 41.5mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +75°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
