Solder Thumbwheel Switch Panel Mount 200mΩ
- RS Stock No.:
- 828-8154
- Mfr. Part No.:
- DFAN-031D-B
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-8154
- Mfr. Part No.:
- DFAN-031D-B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Output Coding | 6 | |
| Switch Readout | 4 | |
| Terminal Type | Solder | |
| Mounting Type | Panel Mount | |
| Contact Resistance | 200mΩ | |
| Number of Switch Positions | 10 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Output Coding 6 | ||
Switch Readout 4 | ||
Terminal Type Solder | ||
Mounting Type Panel Mount | ||
Contact Resistance 200mΩ | ||
Number of Switch Positions 10 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- JP
