Through Hole Pushwheel Switch Thumbwheel Panel Mount 100mΩ
- RS Stock No.:
- 161-4802
- Mfr. Part No.:
- PB C-1E000
- Brand:
- ZF
Discontinued
- RS Stock No.:
- 161-4802
- Mfr. Part No.:
- PB C-1E000
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Output Coding | BCD | |
| Switch Readout | 0 to 9 | |
| Actuator Type | Thumbwheel | |
| Terminal Type | Through Hole | |
| Mounting Type | Panel Mount | |
| Contact Resistance | 100mΩ | |
| Contact Material | WE Alloy | |
| Mechanical Life | 10^6Operations | |
| Number of Switch Positions | 10 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Current Rating | 100 mA @ 50 V ac | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Output Coding BCD | ||
Switch Readout 0 to 9 | ||
Actuator Type Thumbwheel | ||
Terminal Type Through Hole | ||
Mounting Type Panel Mount | ||
Contact Resistance 100mΩ | ||
Contact Material WE Alloy | ||
Mechanical Life 10^6Operations | ||
Number of Switch Positions 10 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 → +80°C | ||
Current Rating 100 mA @ 50 V ac | ||
Non Compliant
- COO (Country of Origin):
- CN
PB series code switch
Code switch for applications where minimum size is required.
Miniature display, 10 positions 0 → 9, with BCD outputs.
Front panel mounting using clip-on side tabs.
Miniature display, 10 positions 0 → 9, with BCD outputs.
Front panel mounting using clip-on side tabs.
Pushbutton
