Yahata Neji, M3 Steel, Yuliya Resin Thumb Screw, Chrome Plated Finish, 6mm
- RS Stock No.:
- 664-4889
- Mfr. Part No.:
- KSUH NO.1 M3X6 White
- Brand:
- Yahata Neji
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-4889
- Mfr. Part No.:
- KSUH NO.1 M3X6 White
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Round Knurled | |
| Thread Length | 6mm | |
| Thread Size Metric | M3 | |
| Material | Steel, Yuliya Resin | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Round Knurled | ||
Thread Length 6mm | ||
Thread Size Metric M3 | ||
Material Steel, Yuliya Resin | ||
Finish Chrome Plated | ||
- COO (Country of Origin):
- JP
