Bourns 22Ω Wire Wound Wirewound Resistor 3W ±5% W3M22R0J
- RS Stock No.:
- 904-8001
- Mfr. Part No.:
- W3M22R0J
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-8001
- Mfr. Part No.:
- W3M22R0J
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 22Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | W | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | ±300ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 22Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series W | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
W Series - Axial
Professional range of wirewound power resistors from the W series. The resistors would be typically found in power supplies, lighting and smart meters.
Low thermal resistant ceramic core
E24 resistance values
E24 resistance values
Ceramic Wirewound, Axial - 1W to 17W