Ohmite 7.5Ω Ceramic Fixed Resistor 2W ±5% 42J7R5E

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
893-5585
Mfr. Part No.:
42J7R5E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

7.5Ω

Power Rating

2W

Tolerance

±5%

Series

42

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

COO (Country of Origin):
MX

40 Series Wirewound Axial Resistors


Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.

Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant


Ohmite Resistors