Ohmite 5kΩ Ceramic Fixed Resistor 5W ±5% 45J5K0E
- RS Stock No.:
- 893-5046
- Mfr. Part No.:
- 45J5K0E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-5046
- Mfr. Part No.:
- 45J5K0E
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 5kΩ | |
Power Rating | 5W | |
Tolerance | ±5% | |
Series | 45 | |
Temperature Coefficient | ±20ppm/°C | |
Maximum Operating Temperature | +275°C | |
Minimum Operating Temperature | +25°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 5kΩ | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Series 45 | ||
Temperature Coefficient ±20ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature +25°C | ||