Ohmite 40mΩ Wire Wound Resistor 5W ±1% 15FR040E
- RS Stock No.:
- 893-4992
- Mfr. Part No.:
- 15FR040E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-4992
- Mfr. Part No.:
- 15FR040E
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 40mΩ | |
Power Rating | 5W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | 15 | |
Maximum Operating Temperature | +275°C | |
Temperature Coefficient | ±50ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 40mΩ | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series 15 | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||