Ohmite 100mΩ Metal Film, Wire Wound Resistor 0.5W ±3% 605HR100E
- RS Stock No.:
- 893-4800
- Mfr. Part No.:
- 605HR100E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-4800
- Mfr. Part No.:
- 605HR100E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100mΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±3% | |
| Technology | Metal Film, Wire Wound | |
| Series | 60 | |
| Maximum Operating Temperature | +275°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 100mΩ | ||
Power Rating 0.5W | ||
Tolerance ±3% | ||
Technology Metal Film, Wire Wound | ||
Series 60 | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- US
Ohmite 60 Series Current Sense Resistors
Ohmite 60 series non-inductive, 3-piece welded element resistors offer a reliable alternative to conventional current sense products. With resistance values as low as 0.005Ω, and wattages from 0.1w to 3w, the 60 Series offers a wide variety of design choices.
Low inductance
Wirewound performance
Flameproof
RoHS compliant
Wirewound performance
Flameproof
RoHS compliant
